
TPS92074DDCT | |
|---|---|
DigiKey Part Number | 296-TPS92074DDTR-ND - Tape & Reel (TR) 296-TPS92074DDCT-ND - Cut Tape (CT) 296-TPS92074DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92074DDCT |
Description | IC LED DRIVER OFFL SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92074DDCT Models |
Category | Voltage - Supply (Min) 11V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Topology Step-Down (Buck), Step-Up (Boost) | Supplier Device Package SOT-23-THIN |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,87800 € | 21,95 € |
| 100 | 0,77950 € | 77,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71120 € | 177,80 € |
| 500 | 0,68374 € | 341,87 € |
| 750 | 0,66999 € | 502,49 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

