Parametric Equivalent

TPS92020D | |
|---|---|
DigiKey Part Number | 296-34658-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92020D |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92020D Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Texas Instruments | Applications Backlight, Lighting |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 11.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92020DR | Texas Instruments | 0 | 296-27846-1-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,07326 € | 724,45 € |
| Unit Price without VAT: | 1,07326 € |
|---|---|
| Unit Price with VAT: | 1,27718 € |


