LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92010D

DigiKey Part Number
TPS92010D-ND
Manufacturer
Manufacturer Product Number
TPS92010D
Description
IC LED DRIVER OFFL 1A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92010D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
21V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06500 €10,65 €
750,88027 €66,02 €
1500,83727 €125,59 €
3000,80183 €240,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €

Other Suppliers on DigiKey

7.150In Stock
Ships from Rochester Electronics, LLC