LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92002DGKR

DigiKey Part Number
2156-TPS92002DGKR-ND
Manufacturer
Manufacturer Product Number
TPS92002DGKR
Description
IC LED DRIVER OFFL TRIAC 8VSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92002DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Texas Instruments
Frequency
100kHz
Packaging
Bulk
Dimming
Triac
Part Status
Active
Applications
Lighting
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Flyback, Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Supply (Max)
21V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2820,90089 €254,05 €
Unit Price without VAT:0,90089 €
Unit Price with VAT:1,07206 €