
TPS92002DGK | |
|---|---|
DigiKey Part Number | 2156-TPS92002DGK-ND |
Manufacturer | |
Manufacturer Product Number | TPS92002DGK |
Description | IC LED DRIVER OFFL DIM 8VSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92002DGK Models |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Frequency 100kHz |
Packaging Bulk | Dimming Triac |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback, Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Supply (Max) 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

