
TPS92002D | |
|---|---|
DigiKey Part Number | TPS92002D-ND |
Manufacturer | |
Manufacturer Product Number | TPS92002D |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92002D Models |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Frequency 100kHz |
Packaging Tube | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback, Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Max) 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 1,11514 € | 919,99 € |
| Unit Price without VAT: | 1,11514 € |
|---|---|
| Unit Price with VAT: | 1,32702 € |

