
TPS9125PWR | |
|---|---|
DigiKey Part Number | 2156-TPS9125PWR-ND |
Manufacturer | |
Manufacturer Product Number | TPS9125PWR |
Description | IC SIM SUPPLY/LVL-SHIFT 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Circuit Channel 14-TSSOP |
Category | Operating Temperature -30°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Translator Type Voltage Level | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

