
TPS9104IPT | |
|---|---|
DigiKey Part Number | 2156-TPS9104IPT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS9104IPT |
Description | IC CST PWR SUPP/AUDIO SYS 48LQFP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 10V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,99323 € | 259,56 € |
| Unit Price without VAT: | 3,99323 € |
|---|---|
| Unit Price with VAT: | 4,75194 € |

