
TPS9103PWR | |
|---|---|
DigiKey Part Number | 2156-TPS9103PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPS9103PWR |
Description | IC GAAS POWER SUPPLY 20-TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-TSSOP |
Category | Current - Supply 300 µA |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,51284 € | 255,67 € |
| Unit Price without VAT: | 1,51284 € |
|---|---|
| Unit Price with VAT: | 1,80028 € |

