
TPS84A20EVM-001 | |
|---|---|
DigiKey Part Number | 296-35764-ND |
Manufacturer | |
Manufacturer Product Number | TPS84A20EVM-001 |
Description | EVAL BOARD FOR TPS84A20 |
Customer Reference | |
Detailed Description | TPS84A20 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | 10A | |
Voltage - Input | 2.95V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS84A20 | |
Note | - | |
Base Product Number |

