
TPS84621RUQT | |
|---|---|
DigiKey Part Number | 296-30187-2-ND - Tape & Reel (TR) 296-30187-1-ND - Cut Tape (CT) 296-30187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84621RUQT |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84621RUQT Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 47-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 47-B1QFN (15x9) |
Voltage - Input (Max) 14.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 5 | 11,45800 € | 57,29 € |
| 10 | 11,27200 € | 112,72 € |
| 25 | 11,03120 € | 275,78 € |
| 50 | 10,85220 € | 542,61 € |
| 100 | 10,67560 € | 1.067,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,44628 € | 2.611,57 € |
| 500 | 10,27594 € | 5.137,97 € |
| 750 | 10,17745 € | 7.633,09 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |











