


TPS84610RKGT | |
|---|---|
DigiKey Part Number | 296-30186-2-ND - Tape & Reel (TR) 296-30186-1-ND - Cut Tape (CT) 296-30186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84610RKGT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84610RKGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 5 | 6,95800 € | 34,79 € |
| 10 | 6,84500 € | 68,45 € |
| 25 | 6,69880 € | 167,47 € |
| 50 | 6,59020 € | 329,51 € |
| 100 | 6,48300 € | 648,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,34388 € | 1.585,97 € |
| 500 | 6,24050 € | 3.120,25 € |
| 750 | 6,18072 € | 4.635,54 € |
| 1.250 | 6,10622 € | 7.632,78 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |





