


TPS84410RKGR | |
|---|---|
DigiKey Part Number | 296-29669-2-ND - Tape & Reel (TR) 296-29669-1-ND - Cut Tape (CT) 296-29669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84410RKGR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84410RKGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 5 | 5,66800 € | 28,34 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,45720 € | 136,43 € |
| 50 | 5,36860 € | 268,43 € |
| 100 | 5,28130 € | 528,13 € |
| 250 | 5,16804 € | 1.292,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,08386 € | 2.541,93 € |
| 1.000 | 5,00093 € | 5.000,93 € |
| 1.500 | 4,95302 € | 7.429,53 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

