
TPS84320RUQT | |
|---|---|
DigiKey Part Number | 296-34899-2-ND - Tape & Reel (TR) 296-34899-1-ND - Cut Tape (CT) 296-34899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84320RUQT |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84320RUQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 5 | 8,97600 € | 44,88 € |
| 10 | 8,83100 € | 88,31 € |
| 25 | 8,64200 € | 216,05 € |
| 50 | 8,50140 € | 425,07 € |
| 100 | 8,36310 € | 836,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,18364 € | 2.045,91 € |
| 500 | 8,05020 € | 4.025,10 € |
| 750 | 7,97312 € | 5.979,84 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |


