


TPS82698SIPR | |
|---|---|
DigiKey Part Number | 296-40994-2-ND - Tape & Reel (TR) 296-40994-1-ND - Cut Tape (CT) 296-40994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82698SIPR |
Description | DC DC CONVERTER 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 800mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82698SIPR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-SMD Module |
Number of Outputs 1 | Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) |
Voltage - Input (Min) 2.3V | Supplier Device Package 8-uSIP (2.9x2.3) |
Voltage - Input (Max) 4.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,65900 € | 16,59 € |
| 25 | 1,62360 € | 40,59 € |
| 50 | 1,59740 € | 79,87 € |
| 100 | 1,57150 € | 157,15 € |
| 250 | 1,53784 € | 384,46 € |
| 500 | 1,51282 € | 756,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44993 € | 4.349,79 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

