Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 800mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 800mA 2.3V - 4.8V Input
TPS8267xSIPxx

TPS826951SIPR

DigiKey Part Number
296-40992-2-ND - Tape & Reel (TR)
296-40992-1-ND - Cut Tape (CT)
296-40992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS826951SIPR
Description
DC DC CONVERTER 2.5V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 800mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS826951SIPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module
Voltage - Input (Min)
2.3V
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Voltage - Input (Max)
4.8V
Supplier Device Package
8-uSIP (2.9x2.3)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,61485 €4.844,55 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €