
TPS82693EVM-207 | |
|---|---|
DigiKey Part Number | 296-52568-ND |
Manufacturer | |
Manufacturer Product Number | TPS82693EVM-207 |
Description | EVAL BOARD FOR TPS82693 |
Customer Reference | |
Detailed Description | TPS82693 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.85V | |
Current - Output | 800mA | |
Voltage - Input | 2.3V ~ 4.8V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS82693 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

