
TPS82692SIPT | |
|---|---|
DigiKey Part Number | 296-TPS82692SIPTTR-ND - Tape & Reel (TR) 296-TPS82692SIPTCT-ND - Cut Tape (CT) 296-TPS82692SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82692SIPT |
Description | DC DC CONVERTER 2.2V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.2V 800mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82692SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,08440 € | 52,11 € |
| 100 | 1,87800 € | 187,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72776 € | 431,94 € |
| 500 | 1,67024 € | 835,12 € |
| 750 | 1,64141 € | 1.231,06 € |
| 1.250 | 1,60947 € | 2.011,84 € |
| 1.750 | 1,59079 € | 2.783,88 € |
| 2.500 | 1,57285 € | 3.932,12 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

