Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268150SIPR

DigiKey Part Number
TPS8268150SIPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS8268150SIPR
Description
DC DC CONVERTER 1.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS8268150SIPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-SMD Module
Voltage - Input (Min)
2.5V
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
9-USIP
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,68579 €5.057,37 €
Manufacturers Standard Package
Unit Price without VAT:1,68579 €
Unit Price with VAT:2,00609 €