Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82676SIPT

DigiKey Part Number
296-TPS82676SIPTTR-ND - Tape & Reel (TR)
296-TPS82676SIPTCT-ND - Cut Tape (CT)
296-TPS82676SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82676SIPT
Description
DC DC CONVERTER 1.1V 0.66W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82676SIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
90%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
8-SMD Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Voltage - Input (Min)
2.3V
Supplier Device Package
8-uSIP (2.9x2.3)
Voltage - Input (Max)
4.8V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,58892 €397,23 €
Manufacturers Standard Package
Unit Price without VAT:1,58892 €
Unit Price with VAT:1,89081 €