


TPS826765SIPR | |
|---|---|
DigiKey Part Number | 296-40987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS826765SIPR |
Description | DC DC CONVERTER 1.05V 0.63W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS826765SIPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19203 € | 3.576,09 € |
| 6.000 | 1,16910 € | 7.014,60 € |
| Unit Price without VAT: | 1,19203 € |
|---|---|
| Unit Price with VAT: | 1,41852 € |

