Non-Isolated PoL Module DC DC Converter 1 Output 1.26V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82673SIPR

DigiKey Part Number
TPS82673SIPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS82673SIPR
Description
DC DC CONVERTER 1.26V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.26V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82673SIPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Efficiency
90%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
8-SMD Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Voltage - Input (Min)
2.3V
Supplier Device Package
8-uSIP (2.9x2.3)
Voltage - Input (Max)
4.8V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,32455 €3.973,65 €
Manufacturers Standard Package
Unit Price without VAT:1,32455 €
Unit Price with VAT:1,57621 €