Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS826721SIPT

DigiKey Part Number
296-TPS826721SIPTTR-ND - Tape & Reel (TR)
296-TPS826721SIPTCT-ND - Cut Tape (CT)
296-TPS826721SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS826721SIPT
Description
DC DC CONVERTER 2.1V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS826721SIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01800 €20,18 €
251,84960 €46,24 €
1001,66420 €166,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57576 €393,94 €
5001,52246 €761,23 €
7501,49576 €1.121,82 €
1.2501,46617 €1.832,71 €
1.7501,44887 €2.535,52 €
2.5001,43224 €3.580,60 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €