Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input
2-uSIP

TPS826721SIPR

DigiKey Part Number
296-52144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS826721SIPR
Description
DC DC CONVERTER 2.1V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS826721SIPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,19203 €3.576,09 €
6.0001,16910 €7.014,60 €
Manufacturers Standard Package
Unit Price without VAT:1,19203 €
Unit Price with VAT:1,41852 €