Similar
Similar
Similar
Similar
Similar

TPS82140SILT | |
|---|---|
DigiKey Part Number | 296-47089-2-ND - Tape & Reel (TR) 296-47089-1-ND - Cut Tape (CT) 296-47089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82140SILT |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82140SILT Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 8-uSIP |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1403-3300-AS | TDK | 2.698 | 445-FS1403-3300-ASCT-ND | 8,02000 € | Similar |
| FS1403-5000-AS | TDK | 1.806 | 445-FS1403-5000-ASCT-ND | 7,23000 € | Similar |
| FS1404-2500-AS | TDK | 559 | 445-FS1404-2500-ASCT-ND | 8,21000 € | Similar |
| FS1404-3300-AS | TDK | 26 | 445-FS1404-3300-ASCT-ND | 7,43000 € | Similar |
| FS1406-0600-AL | TDK | 5.471 | 445-FS1406-0600-ALCT-ND | 7,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,81900 € | 38,19 € |
| 25 | 3,52640 € | 88,16 € |
| 100 | 3,20450 € | 320,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,05116 € | 762,79 € |
| 500 | 2,95868 € | 1.479,34 € |
| 750 | 2,91239 € | 2.184,29 € |
| 1.250 | 2,86108 € | 3.576,35 € |
| 1.750 | 2,83110 € | 4.954,43 € |
| 2.500 | 2,80225 € | 7.005,62 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |











