Similar
Similar
Similar
Similar
Similar
Similar

TPS82130SILT | |
|---|---|
DigiKey Part Number | 296-43922-2-ND - Tape & Reel (TR) 296-43922-1-ND - Cut Tape (CT) 296-43922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82130SILT |
Description | DC DC CONVERTER 0.9-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82130SILT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 8-uSIP (3x2.8) |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1403-3300-AS | TDK | 2.698 | 445-FS1403-3300-ASCT-ND | 8,02000 € | Similar |
| FS1403-5000-AS | TDK | 1.806 | 445-FS1403-5000-ASCT-ND | 7,23000 € | Similar |
| FS1404-2500-AS | TDK | 559 | 445-FS1404-2500-ASCT-ND | 8,21000 € | Similar |
| FS1404-3300-AS | TDK | 26 | 445-FS1404-3300-ASCT-ND | 7,43000 € | Similar |
| FS1406-0600-AL | TDK | 5.471 | 445-FS1406-0600-ALCT-ND | 7,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,11100 € | 41,11 € |
| 100 | 2,98640 € | 298,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69028 € | 672,57 € |
| 500 | 2,50728 € | 1.253,64 € |
| 750 | 2,41411 € | 1.810,58 € |
| 1.250 | 2,36272 € | 2.953,40 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |














