
TPS80010ARSMR | |
|---|---|
DigiKey Part Number | 296-27624-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS80010ARSMR |
Description | IC CONV BUCK/BOOST 1.8V 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS80010ARSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 51µA | |
Voltage - Supply | 1.95V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75849 € | 5.275,47 € |
| Unit Price without VAT: | 1,75849 € |
|---|---|
| Unit Price with VAT: | 2,09260 € |

