
TPS7H6101EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H6101EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H6101EVM |
Description | EVAL BOARD FOR TPS7H6101-SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H6101-SEP - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Input 100V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS7H6101-SEP |
Voltage - Output 28V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,82000 € | 480,82 € |
| Unit Price without VAT: | 480,82000 € |
|---|---|
| Unit Price with VAT: | 572,17580 € |

