
TPS7H6023EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-TPS7H6023EVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H6023EVM-CVAL |
Description | EVAL BOARD FOR TPS7H6023 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H6023 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | TPS7H6023 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

