
TPS7H4012EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H4012EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H4012EVM |
Description | EVAL BOARD FOR TPS7H4012-SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H4012-SEP - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Box | Voltage - Input 4.5V ~ 14V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS7H4012-SEP |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,65000 € | 266,65 € |
| Unit Price without VAT: | 266,65000 € |
|---|---|
| Unit Price with VAT: | 317,31350 € |


