
TPS7H4001QEVM-CVAL | |
|---|---|
DigiKey Part Number | 296-TPS7H4001QEVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H4001QEVM-CVAL |
Description | EVAL BOARD FOR TPS7H4001SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H4001-SP - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 72A |
Manufacturer Texas Instruments | Voltage - Input 5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part TPS7H4001-SP |
Voltage - Output 1V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.037,58000 € | 1.037,58 € |
| Unit Price without VAT: | 1.037,58000 € |
|---|---|
| Unit Price with VAT: | 1.234,72020 € |

