
TPS7H2201Y/EM | |
|---|---|
DigiKey Part Number | 296-TPS7H2201Y/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H2201Y/EM |
Description | RADIATION-HARDENED QMLV, 1.5-V T |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 6A Die |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tube | Rds On (Typ) 35mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -55°C ~ 125°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package Die |
Voltage - Load 1.5V ~ 7V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,21000 € | 489,21 € |
| Unit Price without VAT: | 489,21000 € |
|---|---|
| Unit Price with VAT: | 582,15990 € |

