
TPS7B91018DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7B91018DBVRTR-ND - Tape & Reel (TR) 296-TPS7B91018DBVRCT-ND - Cut Tape (CT) 296-TPS7B91018DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B91018DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B91018DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 55dB ~ 43dB (10kHz ~ 100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27472 € | 68,68 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,25212 € | 252,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11692 € | 350,76 € |
| 6.000 | 0,11350 € | 681,00 € |
| 9.000 | 0,11179 € | 1.006,11 € |
| 15.000 | 0,10990 € | 1.648,50 € |
| 21.000 | 0,10879 € | 2.284,59 € |
| 30.000 | 0,10773 € | 3.231,90 € |
| 75.000 | 0,10544 € | 7.908,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


