


TPS7B8650BQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8650BQDDARQ1-ND |
Manufacturer | |
Manufacturer Product Number | TPS7B8650BQDDARQ1 |
Description | IC REG LIN 5V 500MA 8-SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8650BQDDARQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Bulk | Control Features Delay, Enable, Power Good |
Part Status Active | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.535V @ 500mA | Supplier Device Package 8-SO PowerPad |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,10992 € | 554,96 € |
| 1.000 | 1,07602 € | 1.076,02 € |
| 2.500 | 1,04024 € | 2.600,60 € |
| 5.000 | 1,01867 € | 5.093,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


