
TPS7B8433QDCYRQ1W | |
|---|---|
DigiKey Part Number | 296-TPS7B8433QDCYRQ1WTR-ND - Tape & Reel (TR) 296-TPS7B8433QDCYRQ1WCT-ND - Cut Tape (CT) 296-TPS7B8433QDCYRQ1WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8433QDCYRQ1W |
Description | IC REG LIN 3.3V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8433QDCYRQ1W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,08240 € | 27,06 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,90840 € | 227,10 € |
| 500 | 0,87450 € | 437,25 € |
| 1.000 | 0,87298 € | 872,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81718 € | 2.042,95 € |
| 5.000 | 0,79943 € | 3.997,15 € |
| 7.500 | 0,79055 € | 5.929,12 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

