
TPS7B8401EVM | |
|---|---|
DigiKey Part Number | 296-TPS7B8401EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7B8401EVM |
Description | EVAL BOARD FOR TPS7B8401 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7B8401 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 40V |
Manufacturer Texas Instruments | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS7B8401 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 150mA |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,81000 € | 30,81 € |
| Unit Price without VAT: | 30,81000 € |
|---|---|
| Unit Price with VAT: | 36,66390 € |

