
TPS7B8150QWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8150QWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8150QWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS7B8150QWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8150QWDRVRQ1 |
Description | AUTOMOTIVE 150-MA, OFF-BATTERY ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3.5 µA |
Mfr | PSRR 60dB (100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package 6-WSON (2x2) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69012 € | 172,53 € |
| 500 | 0,66324 € | 331,62 € |
| 1.000 | 0,65537 € | 655,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61379 € | 1.841,37 € |
| 6.000 | 0,60041 € | 3.602,46 € |
| 9.000 | 0,59371 € | 5.343,39 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

