
TPS7B8150DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7B8150DRVRTR-ND - Tape & Reel (TR) 296-TPS7B8150DRVRCT-ND - Cut Tape (CT) 296-TPS7B8150DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8150DRVR |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8150DRVR Models |
Category | Current - Quiescent (Iq) 3.5 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.585V @ 150mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,65280 € | 16,32 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54028 € | 135,07 € |
| 500 | 0,51838 € | 259,19 € |
| 1.000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47806 € | 1.434,18 € |
| 6.000 | 0,46716 € | 2.802,96 € |
| 9.000 | 0,46170 € | 4.155,30 € |
| 15.000 | 0,45565 € | 6.834,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

