


TPS7B8150DGNR | |
|---|---|
DigiKey Part Number | 296-TPS7B8150DGNRTR-ND - Tape & Reel (TR) 296-TPS7B8150DGNRCT-ND - Cut Tape (CT) 296-TPS7B8150DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8150DGNR |
Description | IC REG LINEAR 5V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8150DGNR Models |
Category | Current - Quiescent (Iq) 3.5 µA |
Mfr | Current - Supply (Max) 6.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,65280 € | 16,32 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54028 € | 135,07 € |
| 500 | 0,51838 € | 259,19 € |
| 1.000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48130 € | 1.203,25 € |
| 5.000 | 0,46982 € | 2.349,10 € |
| 7.500 | 0,46408 € | 3.480,60 € |
| 12.500 | 0,45771 € | 5.721,38 € |
| 17.500 | 0,45399 € | 7.944,82 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

