
TPS7B6850EVM | |
|---|---|
DigiKey Part Number | 296-45184-ND |
Manufacturer | |
Manufacturer Product Number | TPS7B6850EVM |
Description | EVAL BOARD FOR TPS7B6850Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7B6850-Q1 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 40V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS7B6850-Q1 |
Voltage - Output 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,34000 € | 88,34 € |
| Unit Price without VAT: | 88,34000 € |
|---|---|
| Unit Price with VAT: | 105,12460 € |


