


TPS7B6733QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-38308-2-ND - Tape & Reel (TR) 296-38308-1-ND - Cut Tape (CT) 296-38308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6733QPWPRQ1 |
Description | IC REG LIN 3.3V 450MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6733QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33800 € | 13,38 € |
| 25 | 1,22000 € | 30,50 € |
| 100 | 1,08990 € | 108,99 € |
| 250 | 1,02796 € | 256,99 € |
| 500 | 0,99060 € | 495,30 € |
| 1.000 | 0,95984 € | 959,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89704 € | 1.794,08 € |
| 4.000 | 0,87689 € | 3.507,56 € |
| 6.000 | 0,86679 € | 5.200,74 € |
| 10.000 | 0,85561 € | 8.556,10 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

