Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7B6701QPWPRQ1

DigiKey Part Number
296-39508-2-ND - Tape & Reel (TR)
296-39508-1-ND - Cut Tape (CT)
296-39508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B6701QPWPRQ1
Description
IC REG LINEAR POS ADJ 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7B6701QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
35 µA
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,32600 €13,26 €
251,20840 €30,21 €
1001,07880 €107,88 €
2501,01704 €254,26 €
5000,98228 €491,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,92396 €1.847,92 €
4.0000,90319 €3.612,76 €
6.0000,89280 €5.356,80 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €