


TPS7A8400RGRT | |
|---|---|
DigiKey Part Number | 296-43749-2-ND - Tape & Reel (TR) 296-43749-1-ND - Cut Tape (CT) 296-43749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8400RGRT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8400RGRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.34V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,13100 € | 41,31 € |
| 25 | 3,81760 € | 95,44 € |
| 100 | 3,47360 € | 347,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,30956 € | 827,39 € |
| 500 | 3,21066 € | 1.605,33 € |
| 750 | 3,16117 € | 2.370,88 € |
| 1.250 | 3,10630 € | 3.882,88 € |
| 1.750 | 3,07423 € | 5.379,90 € |
| 2.500 | 3,04338 € | 7.608,45 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |



