


TPS7A8050DRBR | |
|---|---|
DigiKey Part Number | 296-52140-2-ND - Tape & Reel (TR) 296-52140-1-ND - Cut Tape (CT) 296-52140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8050DRBR |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8050DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,26280 € | 31,57 € |
| 100 | 1,12820 € | 112,82 € |
| 250 | 1,06404 € | 266,01 € |
| 500 | 1,02968 € | 514,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95426 € | 2.862,78 € |
| 6.000 | 0,93503 € | 5.610,18 € |
| 9.000 | 0,92539 € | 8.328,51 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |



