


TPS7A8033DRBR | |
|---|---|
DigiKey Part Number | 296-52139-2-ND - Tape & Reel (TR) 296-52139-1-ND - Cut Tape (CT) 296-52139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8033DRBR |
Description | IC REG LINEAR 3.3V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8033DRBR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB ~ 38dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A8033DRBT | Texas Instruments | 249 | 296-48376-1-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,24680 € | 31,17 € |
| 100 | 1,11410 € | 111,41 € |
| 250 | 1,05080 € | 262,70 € |
| 500 | 1,01688 € | 508,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94239 € | 2.827,17 € |
| 6.000 | 0,92340 € | 5.540,40 € |
| 9.000 | 0,91389 € | 8.225,01 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

