Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A7833PWPT

DigiKey Part Number
296-TPS7A7833PWPTTR-ND - Tape & Reel (TR)
296-TPS7A7833PWPTCT-ND - Cut Tape (CT)
296-TPS7A7833PWPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A7833PWPT
Description
IC REG LIN 3.3V 120MA 14-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A7833PWPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,11400 €21,14 €
251,93800 €48,45 €
1001,74510 €174,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,65308 €413,27 €
5001,59760 €798,80 €
7501,56981 €1.177,36 €
1.2501,53903 €1.923,79 €
1.7501,52103 €2.661,80 €
2.5001,50373 €3.759,32 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €