


TPS7A7833PWPR | |
|---|---|
DigiKey Part Number | 296-TPS7A7833PWPRTR-ND - Tape & Reel (TR) 296-TPS7A7833PWPRCT-ND - Cut Tape (CT) 296-TPS7A7833PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7833PWPR |
Description | IC REG LIN 3.3V 120MA 14-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7833PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83800 € | 18,38 € |
| 25 | 1,68240 € | 42,06 € |
| 100 | 1,51050 € | 151,05 € |
| 250 | 1,42856 € | 357,14 € |
| 500 | 1,39968 € | 699,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28828 € | 3.864,84 € |
| 6.000 | 1,26371 € | 7.582,26 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

