
TPS7A7002EVM-065 | |
|---|---|
DigiKey Part Number | 296-45970-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A7002EVM-065 |
Description | EVAL BOARD FOR TPS7A7002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A7002 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 1.425V ~ 6.5V |
Manufacturer Texas Instruments | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS7A7002 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 3A |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

