
TPS7A6650EVM | |
|---|---|
DigiKey Part Number | 296-45968-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A6650EVM |
Description | EVAL BOARD FOR TPS7A6650 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A6650 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 150mA | |
Voltage - Input | 4V ~ 40V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A6650 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |

