TPS7A6333 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A6333EVM

DigiKey Part Number
296-52562-ND
Manufacturer
Manufacturer Product Number
TPS7A6333EVM
Description
EVAL BOARD FOR TPS7A6333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS7A6333 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
300mA
Manufacturer
Texas Instruments
Voltage - Input
3.6V ~ 40V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS7A6333
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €